
435-1L | |
|---|---|
DigiKey Part Number | 473-435-1L-ND |
Manufacturer | |
Manufacturer Product Number | 435-1L |
Description | THINNER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thinner Coating Can, 1 lb (453.59g) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thinner | |
Color | Clear | |
Form | Can, 1 lb (453.59g) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.20000 | $26.20 |
| 6 | $22.55167 | $135.31 |
| 12 | $21.40000 | $256.80 |
| 30 | $20.06133 | $601.84 |
| 54 | $19.29944 | $1,042.17 |
| 102 | $18.55127 | $1,892.23 |
| 252 | $17.60837 | $4,437.31 |
| 504 | $16.97101 | $8,553.39 |



