
QLUXR7615W48LED1 | |
|---|---|
DigiKey Part Number | 3993-QLUXR7615W48LED1-ND |
Manufacturer | |
Manufacturer Product Number | QLUXR7615W48LED1 |
Description | LED ENG QLUX WHT ROUND 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine QLUX White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LTF technology LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1800lm | |
Current - Test | 420mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 76.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $11.93000 | $119.30 |
| 50 | $11.31000 | $565.50 |
| 100 | $11.11000 | $1,111.00 |
| 500 | $9.76000 | $4,880.00 |
| 1,000 | $1.48000 | $1,480.00 |








