
LED-DISK43-WW | |
|---|---|
DigiKey Part Number | 2712-LED-DISK43-WW-ND |
Manufacturer | |
Manufacturer Product Number | LED-DISK43-WW |
Description | LED ENG ROUND 12V 11W |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LED Lighting Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED Engine | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 500lm | |
Current - Test | 600mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | - | |
Height | 3.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.00000 | $20.00 |








