
QLUXDOBAR10017W42927 | |
|---|---|
DigiKey Part Number | 3993-QLUXDOBAR10017W42927-ND |
Manufacturer | |
Manufacturer Product Number | QLUXDOBAR10017W42927 |
Description | LED ENG QLUX NEUT WHT RND 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine QLUX White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LTF technology LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1400lm | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Lumens/Watt @ Current - Test | 85 lm/W | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 160° | |
Features | Dimming-ELV, Triac | |
Size / Dimension | 100.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.87000 | $12.87 |
| 10 | $12.04000 | $120.40 |
| 50 | $11.38000 | $569.00 |
| 100 | $10.72000 | $1,072.00 |
| 500 | $9.56000 | $4,780.00 |
| 1,000 | $8.41000 | $8,410.00 |











