QLUXR5010W35LED930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLUXR5010W35LED930

DigiKey Part Number
3993-QLUXR5010W35LED930-ND
Manufacturer
Manufacturer Product Number
QLUXR5010W35LED930
Description
LED ENG QLUX WHT ROUND 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine QLUX White, Neutral Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LTF technology LLC
Series
Packaging
Bag
Part Status
Active
Type
LED Engine
Color
White, Neutral
CCT (K)
3000K 3-Step MacAdam Ellipse
Configuration
Round
Luminous Flux @ Current/Temperature
1360lm
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
21V
Lumens/Watt @ Current - Test
132 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
Dimming, With Connector
Size / Dimension
50.00mm Dia
Height
6.00mm
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 2 days from LTF Technology
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$5.50000$5.50
10$4.68000$46.80
50$4.61000$230.50
100$3.55000$355.00
500$3.49000$1,745.00
1,000$3.34000$3,340.00