
315XB | |
|---|---|
DigiKey Part Number | 3539-315XB-ND |
Manufacturer | Kennedy |
Manufacturer Product Number | 315XB |
Description | 39" 15-DRAWER ROLLER CABINET |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kennedy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | 39.00" L x 18.00" W x 39.00" H (990.6mm x 457.2mm x 990.6mm) | |
Material | Steel | |
Color | Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,171.53000 | $2,171.53 |











