
931145 985/7 | |
|---|---|
DigiKey Part Number | 5308-931145985/7-ND |
Manufacturer | |
Manufacturer Product Number | 931145 985/7 |
Description | Roller cabinet with drawers |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | 29.53" L x 27.56" W x 38.78" H (750mm x 700mm x 985mm) | |
Material | - | |
Color | Gray | |
Drawer Quantity | 7 | |
Features | Casters | |
Capacity | 165 lbs / Drawer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,850.07000 | $3,850.07 |


