
298450BL | |
|---|---|
DigiKey Part Number | 3539-298450BL-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | 298450BL |
Description | 9 DRAWER MODULAR CABINET, W/LOCK |
Customer Reference | |
Detailed Description | Blue Steel Cabinet/Drawers |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet/Drawers | |
Construction | - | |
Height (Inches) | 57 | |
Width (Inches) | 36 | |
Depth (Inches) | 24 | |
Material | Steel | |
Color | Blue | |
Capacity (Pounds) | 200 / Drawer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,859.36000 | $2,859.36 |


