
8045BK | |
|---|---|
DigiKey Part Number | 3539-8045BK-ND |
Manufacturer | Sunex Tools |
Manufacturer Product Number | 8045BK |
Description | PROFESSIONAL 5 DRAWER SERVICE CA |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunex Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Size | 30.00" L x 16.00" W x 41.00" H (762.0mm x 406.4mm x 1041.4mm) | |
Material | Steel | |
Color | Black | |
Features | Casters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,037.14000 | $1,037.14 |



