




LP851719JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 1908-LP851719JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP851719JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 180MAH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 180mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.87" L x 0.71" W x 0.37" H (22.0mm x 18.0mm x 9.4mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.04000 | $8.04 |
| 10 | $6.68200 | $66.82 |
| 50 | $5.87480 | $293.74 |
| 100 | $5.55830 | $555.83 |
| 300 | $5.09163 | $1,527.49 |
| 600 | $4.81788 | $2,890.73 |
| 1,200 | $4.73750 | $5,685.00 |











