MIKROE-4471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4471

DigiKey Part Number
1471-MIKROE-4471-ND
Manufacturer
Manufacturer Product Number
MIKROE-4471
Description
BATTERY LITH POLY 3.7V 250MAH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 250mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.30" L x 0.83" W x 0.20" H (33.0mm x 21.0mm x 5.1mm)
Termination Style
Wire Leads with Connector
Discharge Rate
50mA
Shelf Life
-
Standard Charge Current
50mA
Standard Charge Time
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.28000$8.28
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.