GRP392231-3.7V-190mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRP392231-3.7V-190MAH

DigiKey Part Number
3254-GRP392231-3.7V-190MAH-ND
Manufacturer
Manufacturer Product Number
GRP392231-3.7V-190MAH
Description
BATTERY LITH POLY 3.7V 190MAH
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 190mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.21" L x 0.87" W x 0.15" H (30.8mm x 22.1mm x 3.9mm)
Termination Style
-
Discharge Rate
95mA
Shelf Life
-
Standard Charge Current
190mA
Standard Charge Time
7Hrs
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Grepow Inc.
A separate $17.28 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$5.99000$5.99