4237
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4237

DigiKey Part Number
1528-4237-ND
Manufacturer
Manufacturer Product Number
4237
Description
BATTERY LITH POLY 3.7V 350MAH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 350mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
1.30" L x 1.00" W x 0.20" H (32.5mm x 25.4mm x 5.0mm)
Termination Style
JST PH Connector
Discharge Rate
-
Shelf Life
-
Standard Charge Current
30mA
Standard Charge Time
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.95000$5.95
Manufacturers Standard Package