LI18650PBF 2S1P + PCM + WIRE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LI18650PBF 2S1P + PCM + WIRE
LI18650PBF 2S1P + PCM + WIRE
LI18650PBF 2S1P + PCM + WIRE
Fast And Relevant Certifications with Jauch Quartz’s Own Test and Certification Centre

LI18650JP2S1P+PCM+2 WIRES 70MM

DigiKey Part Number
1908-LI18650JP2S1P+PCM+2WIRES70MM-ND
Manufacturer
Manufacturer Product Number
LI18650JP2S1P+PCM+2 WIRES 70MM
Description
BATT LITH-ION 7.2V 3.25AH 18650
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18650 7.2 V Lithium-Ion Battery Rechargeable (Secondary) 3.25Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
2.72" L x 1.50" W x 0.79" H (69.0mm x 38.0mm x 20.0mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$24.63000$24.63
10$20.48200$204.82
96$17.09927$1,641.53
192$16.71250$3,208.80
Manufacturers Standard Package