
ICR18650-4400 W/JST-PHR-2P | |
|---|---|
DigiKey Part Number | 2375-ICR18650-4400W/JST-PHR-2P-ND |
Manufacturer | |
Manufacturer Product Number | ICR18650-4400 W/JST-PHR-2P |
Description | BATTERY LITH-ION 3.7V 4.4AH 1865 |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 4.4Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.68" L x 1.50" W x 0.75" H (68.0mm x 38.0mm x 19.0mm) | |
Termination Style | JST PHR Connector | |
Standard Charge Time | 4Hrs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.95000 | $19.95 |
| 20 | $17.95000 | $359.00 |
| 100 | $15.95000 | $1,595.00 |
| 300 | $13.95000 | $4,185.00 |











