
PCIFR26650-3400 | |
|---|---|
DigiKey Part Number | 2059-PCIFR26650-3400-ND |
Manufacturer | |
Manufacturer Product Number | PCIFR26650-3400 |
Description | BATTERY LITHIUM 3.2V 3.4AH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 3.4Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.03" Dia x 2.61" H (26.3mm x 66.2mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 10.2A | |
Shelf Life | 12 Months | |
Standard Charge Current | 680mA | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.10000 | $10.10 |
| 10 | $8.39500 | $83.95 |
| 50 | $7.38140 | $369.07 |
| 100 | $6.98370 | $698.37 |
| 250 | $6.49132 | $1,622.83 |
| 500 | $6.14234 | $3,071.17 |
| 1,000 | $6.12500 | $6,125.00 |











