
BL1800P0639602S1PPLB | |
|---|---|
DigiKey Part Number | 1939-BL1800P0639602S1PPLB-ND |
Manufacturer | |
Manufacturer Product Number | BL1800P0639602S1PPLB |
Description | BATTERY LITH-ION 7.4V 1.8AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.4 V Lithium-Ion Battery Rechargeable (Secondary) 1.8Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.36" L x 1.71" W x 0.55" H (60.0mm x 43.5mm x 14.0mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 1.8A | |
Shelf Life | - | |
Standard Charge Current | 360mA | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $11.35000 | $56,750.00 |











