ER14505J-3PF AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER14505J-3PF AA

DigiKey Part Number
1908-ER14505J-3PFAA-ND
Manufacturer
Manufacturer Product Number
ER14505J-3PF AA
Description
BATTERY LITHIUM 3.6V AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 2.00" H (14.5mm x 51.0mm)
Termination Style
Solder Tab
Features
-
Discharge Rate
100mA
Weight
19.09 g
Shelf Life
84 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,362
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.04000$5.04
30$3.83533$115.06
60$3.62850$217.71
120$3.43283$411.94
270$3.21752$868.73
510$3.05824$1,559.70
1,020$2.89376$2,951.64
2,520$2.80000$7,056.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.