PCIFR18650-1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIFR18650-1500

DigiKey Part Number
2059-PCIFR18650-1500-ND
Manufacturer
Manufacturer Product Number
PCIFR18650-1500
Description
BATTERY LITHIUM 3.2V 1.5AH 18650
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18650 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 1.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.72" Dia x 2.58" H (18.2mm x 65.5mm)
Termination Style
Button Top (Extending)
Shelf Life
12 Months
Standard Charge Current
300mA
Standard Charge Time
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,460
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.85000$5.85
10$4.86200$48.62
50$4.27480$213.74
100$4.04440$404.44
250$3.75892$939.73
500$3.55664$1,778.32
1,000$3.36542$3,365.42
2,500$3.31250$8,281.25
Manufacturers Standard Package