
BL7800C1865001S3PRVC | |
|---|---|
DigiKey Part Number | 1939-BL7800C1865001S3PRVC-ND |
Manufacturer | |
Manufacturer Product Number | BL7800C1865001S3PRVC |
Description | BATTERY PACK LI-ION 3.7V 18650 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 7.65Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 2.66" L x 2.25" W x 0.77" H (67.5mm x 57.1mm x 19.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.91000 | $34.91 |
| 10 | $28.97200 | $289.72 |
| 50 | $25.48100 | $1,274.05 |
| 100 | $24.08490 | $2,408.49 |
| 250 | $23.03768 | $5,759.42 |








