
BL5000C21701S2PFTM104IBC1NN | |
|---|---|
DigiKey Part Number | 1939-BL5000C21701S2PFTM104IBC1NN-ND |
Manufacturer | |
Manufacturer Product Number | BL5000C21701S2PFTM104IBC1NN |
Description | BATTERY PACK LI-ION 3.6V 21700 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21700 3.6 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
EDA/CAD Models | BL5000C21701S2PFTM104IBC1NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 10Ah | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 2.95" L x 1.81" W x 1.22" H (75.0mm x 46.0mm x 31.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.97000 | $29.97 |
| 36 | $22.50778 | $810.28 |
| 72 | $21.29750 | $1,533.42 |
| 108 | $20.85000 | $2,251.80 |











