
BL3500C18654S2PG2646 | |
|---|---|
DigiKey Part Number | 1939-BL3500C18654S2PG2646-ND |
Manufacturer | |
Manufacturer Product Number | BL3500C18654S2PG2646 |
Description | BATTERY PACK LI-ION 14.4V 18650 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18650 14.4 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 6.5Ah | |
Structure | Side to Side, 1 Row x 8 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 6.02" L x 2.64" W x 1.06" H (153.0mm x 67.0mm x 27.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.53000 | $174.53 |
| 10 | $144.85800 | $1,448.58 |
| 50 | $127.40540 | $6,370.27 |











