BL2600C1865001S2PRMS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BL2600C1865001S2PRMS
BL2600C1865001S2PRMS

BL2600C1865001S2PRMS

DigiKey Part Number
1939-BL2600C1865001S2PRMS-ND
Manufacturer
Manufacturer Product Number
BL2600C1865001S2PRMS
Description
BATTERY LITH-ION 3.7V 5.2AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 5.2Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
2.80" L x 1.57" W x 0.79" H (71.0mm x 40.0mm x 20.0mm)
Termination Style
Wire Leads with Connector
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.54000$21.54
40$16.03775$641.51
80$15.17500$1,214.00
120$14.69217$1,763.06
280$14.37500$4,025.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.