
L74A26-2-1-3WA3 | |
|---|---|
DigiKey Part Number | 3145-L74A26-2-1-3WA3-ND |
Manufacturer | |
Manufacturer Product Number | L74A26-2-1-3WA3 |
Description | BATTERY PACK LI-ION 7.4V 18650 |
Customer Reference | |
Detailed Description | 18650 7.4 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 2.6Ah | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.40" L x 0.70" W x 2.70" H (35.6mm x 17.8mm x 68.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |











