FLUKE-283FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLUKE-283FC

DigiKey Part Number
614-FLUKE-283FC-ND
Manufacturer
Manufacturer Product Number
FLUKE-283FC
Description
DMM CATIII1500V CATIV1000V TRMS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Backlight
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Box
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
4.0
Display Type
LCD
Display Count
6000
Function
Voltage, Current, Resistance, Frequency
Functions, Extra
Continuity, dB, Diode Test
Features
Backlight
Ranging
Manual
Response
True RMS
Ratings
CAT IV 1000V
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$685.99000$685.99
Manufacturers Standard Package