
UT181A | |
|---|---|
DigiKey Part Number | 5138-UT181A-ND |
Manufacturer | |
Manufacturer Product Number | UT181A |
Description | Datalogging Digital Multimeter |
Customer Reference | |
Detailed Description | Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 60000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $516.00000 | $516.00 |





