Fluke-1577
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fluke-1577
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

FLUKE-1577

DigiKey Part Number
614-1015-ND
Manufacturer
Manufacturer Product Number
FLUKE-1577
Description
INSULATION MULTIMETER 0.1M-600M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test, Insulation Test Function Features Auto Off, Backlight, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, Diode Test, Insulation Test
Features
Auto Off, Backlight, Min/Max
Ranging
-
Response
True RMS
Ratings
CAT III 1000V, CAT IV 600V
Includes
Alligator Clips, Case, K-Type Thermocouple, Remote Probe, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,011.91000$1,011.91
Manufacturers Standard Package