
FLUKE-283FC/PV | |
|---|---|
DigiKey Part Number | 614-FLUKE-283FC/PV-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-283FC/PV |
Description | DMM CATIII1500V SOLAR KIT TRMS A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Backlight |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Frequency | |
Functions, Extra | Continuity, dB, Diode Test | |
Features | Backlight | |
Ranging | Manual | |
Response | True RMS | |
Ratings | CAT IV 1000V | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,068.99000 | $1,068.99 |



