
3524-TB1 | |
|---|---|
DigiKey Part Number | 4605-3524-TB1-ND |
Manufacturer | |
Manufacturer Product Number | 3524-TB1 |
Description | IP40 Dist Box 24 Mod, DIN, termi |
Customer Reference | |
Detailed Description | Enclosure ABS Gray Cover Included, Lid 13.719" L x 12.000" W (348.46mm x 304.80mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 13.719" L x 12.000" W (348.46mm x 304.80mm) | |
Height | 4.330" (109.98mm) | |
Area (L x W) | 167in² (1077cm²) | |
Design | Cover Included, Lid | |
Material | ||
Color | Gray | |
Features | DIN Rail Mount | |
Ratings | ||
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 2.7 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.45000 | $40.45 |





