
3504-TB | |
|---|---|
DigiKey Part Number | 4605-3504-TB-ND |
Manufacturer | |
Manufacturer Product Number | 3504-TB |
Description | IP40 Dist Box 4 Mod, DIN, termin |
Customer Reference | |
Detailed Description | Enclosure ABS Gray Cover Included, Lid 8.465" L x 5.118" W (215.01mm x 130.00mm) X 4.100" (104.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.465" L x 5.118" W (215.01mm x 130.00mm) | |
Height | 4.100" (104.14mm) | |
Area (L x W) | 46.5in² (300cm²) | |
Design | Cover Included, Lid | |
Material | ||
Color | Gray | |
Features | DIN Rail Mount | |
Ratings | ||
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 0.77 lb (349.27 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.30000 | $16.30 |





