
3512-TB | |
|---|---|
DigiKey Part Number | 4605-3512-TB-ND |
Manufacturer | |
Manufacturer Product Number | 3512-TB |
Description | IP40 Dist Box 13 Mod, DIN, termi |
Customer Reference | |
Detailed Description | Enclosure ABS Gray Cover Included, Lid 12.000" L x 8.500" W (304.80mm x 215.90mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.000" L x 8.500" W (304.80mm x 215.90mm) | |
Height | 4.330" (109.98mm) | |
Area (L x W) | 102in² (660cm²) | |
Design | Cover Included, Lid | |
Material | ||
Color | Gray | |
Features | DIN Rail Mount | |
Ratings | ||
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.60000 | $25.60 |






