
3508-TB | |
|---|---|
DigiKey Part Number | 4605-3508-TB-ND |
Manufacturer | |
Manufacturer Product Number | 3508-TB |
Description | IP40 Dist Box 10 Mod, DIN, termi |
Customer Reference | |
Detailed Description | Enclosure ABS Gray Cover Included, Lid 10.000" L x 8.313" W (254.00mm x 211.14mm) X 4.100" (104.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 8.313" W (254.00mm x 211.14mm) | |
Height | 4.100" (104.14mm) | |
Area (L x W) | 84.3in² (544cm²) | |
Design | Cover Included, Lid | |
Material | ||
Color | Gray | |
Features | DIN Rail Mount | |
Ratings | ||
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.40000 | $23.40 |





