
L74A52-4-10-2WX | |
|---|---|
DigiKey Part Number | 3145-L74A52-4-10-2WX-ND |
Manufacturer | |
Manufacturer Product Number | L74A52-4-10-2WX |
Description | BATTERY PACK LI-ION 7.4V 18650 |
Customer Reference | |
Detailed Description | 18650 7.4 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 5.2Ah | |
Structure | Side to Side, 2 Rows x 2 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.40" L x 1.40" W x 2.70" H (35.6mm x 35.6mm x 68.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.44000 | $26.44 |











