
T31-02LI | |
|---|---|
DigiKey Part Number | T31-02LI-ND |
Manufacturer | |
Manufacturer Product Number | T31-02LI |
Description | TIP,CONICAL,SLIM,R0.125 X 13.7MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FX-100, FX1001 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.520" (13.21mm) | |
Diameter | 0.005" (0.13mm) OD | |
Tip Chip Size | - | |
Temperature Range | 752°F (400°C) | |
For Use With/Related Products | FX-100, FX1001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.27000 | $28.27 |












