
T31-02BL | |
|---|---|
DigiKey Part Number | 1691-1260-ND |
Manufacturer | |
Manufacturer Product Number | T31-02BL |
Description | TIP,CONICAL,R0.2 X 12MM,IH,400C/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FX-100, FX1001 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.470" (11.94mm) | |
Diameter | 0.008" (0.20mm) OD | |
Tip Chip Size | - | |
Temperature Range | 752°F (400°C) | |
For Use With/Related Products | FX-100, FX1001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.19000 | $25.19 |
| 5 | $22.86400 | $114.32 |
| 10 | $21.92800 | $219.28 |
| 25 | $20.74840 | $518.71 |
| 50 | $19.89880 | $994.94 |
| 100 | $19.37010 | $1,937.01 |



