T31B-01D52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31B-01D52

DigiKey Part Number
1691-T31B-01D52-ND
Manufacturer
Manufacturer Product Number
T31B-01D52
Description
TIP CHISEL 5.2 X 6MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For FX-100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.031" (0.80mm)
Width
0.205" (5.20mm)
Length
0.236" (6.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
842°F (450°C)
For Use With/Related Products
FX-100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.19000$25.19
5$22.86400$114.32
10$21.92800$219.28
25$20.74840$518.71
50$19.89880$994.94
100$19.37010$1,937.01
Manufacturers Standard Package