T31-01I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31-01I

DigiKey Part Number
T31-01I-ND
Manufacturer
Manufacturer Product Number
T31-01I
Description
TIP,CONICAL,R0.2 X 8.4MM,IH,450C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For FX-100, FX1001
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.330" (8.38mm)
Diameter
0.008" (0.20mm) OD
Tip Chip Size
-
Temperature Range
842°F (450°C)
For Use With/Related Products
FX-100, FX1001
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.19000$25.19
5$22.86400$114.32
10$21.92800$219.28
25$20.74840$518.71
50$19.89880$994.94
100$19.37010$1,937.01
Manufacturers Standard Package