
N61-16 | |
|---|---|
DigiKey Part Number | 1691-1223-ND |
Manufacturer | |
Manufacturer Product Number | N61-16 |
Description | NOZZLE,4 X 1MM,FR-4101/4102 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For FR-410, FR-4101, FR-4102 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.157" (4.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FR-410, FR-4101, FR-4102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.89000 | $27.89 |
| 5 | $25.30600 | $126.53 |
| 10 | $24.26900 | $242.69 |
| 25 | $22.96440 | $574.11 |
| 50 | $22.02400 | $1,101.20 |
| 100 | $21.67010 | $2,167.01 |











