N61-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N61-01

DigiKey Part Number
1691-1208-ND
Manufacturer
Manufacturer Product Number
N61-01
Description
NOZZLE,0.6MM,THIN PAD,FR-4101/41
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desoldering Tip Nozzle For FR-410, FR-4101, FR-4102
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.024" (0.60mm) ID, 0.059" (1.50mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FR-410, FR-4101, FR-4102
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.19000$25.19
5$22.86400$114.32
10$21.92800$219.28
25$20.74840$518.71
50$19.89880$994.94
100$19.37010$1,937.01
Manufacturers Standard Package