



FR410-53 | |
|---|---|
DigiKey Part Number | 1691-FR410-53-ND |
Manufacturer | |
Manufacturer Product Number | FR410-53 |
Description | DESOLDERING STATION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Desoldering 190W 1 120V Delay Timer, Heater Cartridge, Password Lockout, Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desoldering | |
Wattage | 190W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Desoldering Pencil, Iron Holder, Maintenance Kit, Sponge | |
Base Unit | FR-410 | |
Supplied Iron, Tweezer, Handle | FR4101-81 | |
Supplied Tips/Nozzles | N61-05 | |
Workstand | FH410-02 | |
Temperature Range | 620°F ~ 850°F (330°C ~ 450°C) | |
Features | Delay Timer, Heater Cartridge, Password Lockout, Programmable | |
Tip Cleaner | Sponge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,072.77000 | $1,072.77 |











