N51-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N51-06

DigiKey Part Number
1691-1231-ND
Manufacturer
Manufacturer Product Number
N51-06
Description
NOZZLE,BENT 30,SINGLE,5.5MM,FR-8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) Tip Nozzle, Bent 30° For FR-410, FR-4101, FR-4102
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Box
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle, Bent 30°
Height
-
Width
-
Length
-
Diameter
0.217" (5.50mm) ID
Tip Chip Size
Single
Temperature Range
-
For Use With/Related Products
FR-410, FR-4101, FR-4102
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$44.95000$44.95
5$40.79000$203.95
10$39.12000$391.20
25$37.17000$929.25
Manufacturers Standard Package