A1130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1130

DigiKey Part Number
1691-1019-ND
Manufacturer
Manufacturer Product Number
A1130
Description
NOZZLE,SINGLE,4.4MM,FR-802/801
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) Tip Nozzle For FR-702, FR-810B, FR-811
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Box
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.173" (4.40mm) ID
Tip Chip Size
Single
Temperature Range
-
For Use With/Related Products
FR-702, FR-810B, FR-811
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$26.39000$26.39
5$23.94400$119.72
10$22.96400$229.64
25$21.72920$543.23
50$20.83960$1,041.98
100$20.47000$2,047.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.