
N51-03 | |
|---|---|
DigiKey Part Number | 1691-1228-ND |
Manufacturer | |
Manufacturer Product Number | N51-03 |
Description | NOZZLE,SINGLE,5.5MM,FR-811/810B/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For FR-410, FR-4101, FR-4102 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.217" (5.50mm) ID | |
Tip Chip Size | Single | |
Temperature Range | - | |
For Use With/Related Products | FR-410, FR-4101, FR-4102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.76000 | $27.76 |
| 5 | $25.19200 | $125.96 |
| 10 | $24.16000 | $241.60 |
| 25 | $22.86080 | $571.52 |
| 50 | $21.92460 | $1,096.23 |
| 100 | $21.77010 | $2,177.01 |








