
N51-11 | |
|---|---|
DigiKey Part Number | N51-11-ND |
Manufacturer | |
Manufacturer Product Number | N51-11 |
Description | NOZZLE BGA 6X6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.280" (7.11mm) | |
Length | 0.280" (7.11mm) | |
Diameter | - | |
Tip Chip Size | BGA | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.57000 | $114.57 |
| 5 | $105.57000 | $527.85 |



