FX8804-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8804-02

DigiKey Part Number
1691-1082-ND
Manufacturer
Manufacturer Product Number
FX8804-02
Description
DESOLDERING TWEEZERS 65W 26V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers, Desoldering 65W 26V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Tweezers, Desoldering
Tip Temperature
392°F ~ 750°F (200°C ~ 400°C)
Tip Type
A1378
Workstand
Not Included
Tip Diameter
0.08" (2.0mm)
Power (Watts)
65W
Features
Quick Change Tips
Voltage - Input
26V
Includes
Tip Removal Pad
Input Connector
-
Region Utilized
-
For Use With/Related Products
FX-888, FX-888D, FX-889
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$201.62000$201.62
5$182.96800$914.84
10$180.33800$1,803.38
Manufacturers Standard Package