
A1381 | |
|---|---|
DigiKey Part Number | A1381AH-ND |
Manufacturer | |
Manufacturer Product Number | A1381 |
Description | TIP,10.0MM,SOP,2PK,FX-8804,950 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | - | |
Height | - | |
Width | 0.390" (9.91mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.16000 | $68.16 |
| 5 | $61.85600 | $309.28 |
| 10 | $59.32400 | $593.24 |
| 25 | $58.67040 | $1,466.76 |






