
485-8C | |
|---|---|
DigiKey Part Number | 2491-485-8C-ND |
Manufacturer | |
Manufacturer Product Number | 485-8C |
Description | DESOLDERING BRAID DISPENSER |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) ESD Safe 0.093" (2.36mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Beauty Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Mildly Activated (RMA) | |
ESD Protection | ESD Safe | |
Color | - | |
Width | 0.093" (2.36mm) | |
Length | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.50000 | $7.50 |


.jpg)
.jpg)
.jpg)
.jpg)
.jpg)

