.jpg)
MP-9C | |
|---|---|
DigiKey Part Number | 2491-MP-9C-ND |
Manufacturer | |
Manufacturer Product Number | MP-9C |
Description | MINI SOLDER POT, COATED |
Customer Reference | |
Detailed Description | Solder Pot 135W Ceramic Coated Crucible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Beauty Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Solder Pot | |
Wattage | 135W | |
Voltage - Input | - | |
Plug Type | - | |
Voltage - Output | - | |
Control/Display Type | Analog | |
Includes | - | |
Base Unit | MP-9 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 350°F ~ 850°F (177°C ~454°C) | |
Features | Ceramic Coated Crucible | |
Tip Cleaner | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $364.00000 | $364.00 |


.jpg)










