.jpg)
V36GL3 | |
|---|---|
DigiKey Part Number | 2491-V36GL3-ND |
Manufacturer | |
Manufacturer Product Number | V36GL3 |
Description | 60W PRODUCTION SOLDERING STATION |
Customer Reference | |
Detailed Description | Soldering, Rework 60W 1 110V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Beauty Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Soldering, Rework | |
Wattage | 60W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | Chisel, Conical, Diamond Tips, Iron Holder, Tip Cleaner | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | 704, 709, 724 | |
Workstand | - | |
Temperature Range | 225°F ~ 1100°F (107°C ~ 593°C) | |
Features | - | |
Tip Cleaner | Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.00000 | $225.00 |





