105A12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105A12

DigiKey Part Number
2491-105A12-ND
Manufacturer
Manufacturer Product Number
105A12
Description
250W RESISTANCE POWER UNIT
Customer Reference
Detailed Description
Soldering, Rework 250W 2 110V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Beauty Tools
Series
-
Packaging
Box
Part Status
Active
Type
Soldering, Rework
Wattage
250W
Voltage - Input
110V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
2
Control/Display Type
Analog
Includes
-
Base Unit
105A12
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
-
Features
-
Tip Cleaner
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 4 days from American Beauty Tools
A separate $10.95 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$479.00000$479.00